Onsemi FPF2281BUCX_F130 technical specifications.
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Weight | 0.063g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FPF2281BUCX_F130 to view detailed technical specifications.
No datasheet is available for this part.