
Dual output current limit switch designed for power management. Features a minimum input voltage of 1.8V and a maximum input voltage of 5.5V, with a rated maximum output current of 1.3A. Offers a minimum current limit of 1.1A and a maximum operating temperature of 85°C. This surface mount component has a maximum on-state resistance of 140mΩ and is packaged on tape and reel.
Onsemi FPF2300MPX technical specifications.
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Min Current Limit | 1.1A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Supply Current | 1.3A |
| Mount | Surface Mount |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| On-state Resistance-Max | 140MR |
| Operating Supply Voltage | 5.5V |
| Output Current | 1.3A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 1.3A |
| RoHS Compliant | Yes |
| Series | IntelliMAX™ |
| Weight | 0.129g |
| Width | 3mm |
| RoHS | Compliant |
No datasheet is available for this part.
