
Dual output current limit switch, surface mount SOIC package, offering 1.1A minimum and maximum current limit. Features over temperature and reverse current fault protection, with a 1.8V to 5.5V input voltage range and 5.5V operating supply voltage. This high-side output configuration supports up to 1.5A output current, with a maximum on-state resistance of 140mΩ. Packaged on a 2500-piece tape and reel, this RoHS compliant component operates from -40°C to 85°C.
Onsemi FPF2300MX technical specifications.
| Package/Case | SOIC |
| Current | 1.1A |
| Fault Protection | Over Temperature, Reverse Current |
| Height | 1.5mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 5mm |
| Min Current Limit | 1.1A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.1A |
| Mount | Surface Mount |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| On-state Resistance-Max | 140MR |
| Operating Supply Voltage | 5.5V |
| Output Configuration | High Side |
| Output Current | 1.5A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 1.3A |
| RoHS Compliant | Yes |
| Series | IntelliMAX™ |
| Voltage | 5.5V |
| Weight | 0.2304g |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.
