
Dual output current limit switch featuring over-temperature and reverse current fault protection. Operates with input voltages from 1.8V to 5.5V, delivering up to 1.1A per output. Surface mount package with 140mΩ maximum on-state resistance. Designed for tape and reel packaging with 3000 units per reel.
Onsemi FPF2303MPX technical specifications.
| Fault Protection | Over Temperature, Reverse Current |
| Height | 0.75mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 3mm |
| Min Current Limit | 1.1A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.1A |
| Max Supply Current | 1.3A |
| Mount | Surface Mount |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| On-state Resistance-Max | 140MR |
| Operating Supply Voltage | 5.5V |
| Output Configuration | High Side |
| Output Current | 1.5A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 1.3A |
| RoHS Compliant | Yes |
| Series | IntelliMAX™ |
| Weight | 0.129g |
| Width | 3mm |
| RoHS | Compliant |
No datasheet is available for this part.
