This dual-function industrial-grade IC is designed for use in applications with a supply voltage range of 2.5 to 23V. It features a 15-pin VFBGA package and operates over a temperature range of -40 to 85°C. The IC is suitable for use in buffer or inverter based peripheral driver applications.
Onsemi FPF2487UCX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 15 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B15 |
| Width | 1.6 |
| Length | 2.2 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 23 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi FPF2487UCX to view detailed technical specifications.
No datasheet is available for this part.