
High-side current limit switch with 1 input and 1 output, operating from 2.5V to 5.5V. Features over voltage, over temperature, and reverse current fault protection. Delivers up to 2A maximum output current with a configurable current limit from 100mA. Surface mountable in a 9-pin WLCSP package, this RoHS compliant component offers a low 100µA supply current.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FPF2495UCX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FPF2495UCX technical specifications.
| Current | 2A |
| Fault Protection | Over Voltage, Over Temperature, Reverse Current |
| Height | 0.37mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 1.21mm |
| Min Current Limit | 100mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 1W |
| Max Supply Current | 100uA |
| Mount | Surface Mount |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | High Side |
| Output Current | 1.5A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | IntelliMAX™ |
| Voltage | 5.5V |
| Weight | 0.042g |
| Width | 1.21mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FPF2495UCX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
