
Current Limit Switch with 2.5A maximum output current, featuring over voltage, over temperature, and reverse current fault protection. Operates from a 3.5V to 5.5V input voltage range, with a 100mA minimum current limit and a 2.5A maximum current limit. This surface mount device offers a simple On/Off interface and is packaged in a compact 1.21mm x 1.21mm x 0.37mm WLCSP. Suitable for applications requiring robust power management with a nominal supply current of 65uA.
Checking distributor stock and pricing after the page loads.
| Current | 2.5A |
| Fault Protection | Over Voltage, Over Temperature, Reverse Current |
| Height | 0.37mm |
| Interface | On/Off |
| Length | 1.21mm |
| Min Current Limit | 100mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 65uA |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 2.75A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | IntelliMAX™ |
| Voltage | 5.5V |
| Weight | 0.042g |
| Width | 1.21mm |
| RoHS | Compliant |
