
Adjustable over-current protection load switch with 2A maximum output current. Features over-temperature fault protection and a 36V maximum input voltage. Operates from 2.8V to 36V with 88mR on-state resistance. Surface mount package with 3mm width and length, 0.75mm height. RoHS compliant and supplied in tape and reel packaging.
Onsemi FPF2701MPX technical specifications.
| Fault Protection | Over Temperature |
| Height | 0.75mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 1.25W |
| Mount | Surface Mount |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 88mR |
| Operating Supply Voltage | 36V |
| Output Configuration | High Side |
| Output Current | 2A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AccuPower™ |
| Weight | 0.151g |
| Width | 3mm |
| RoHS | Compliant |
No datasheet is available for this part.