
Adjustable over-current protection load switch with a 2.8V to 36V input voltage range and up to 2A output current. Features over-temperature fault protection, a low 88mR on-state resistance, and a high-side output configuration. This surface-mount device, housed in an SOIC package, operates from -40°C to 85°C and is RoHS compliant. Ideal for interface applications requiring precise current control and robust protection.
Checking distributor stock and pricing after the page loads.
Onsemi FPF2701MX technical specifications.
| Package/Case | SOIC |
| Fault Protection | Over Temperature |
| Height | 1.575mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Nominal Supply Current | 92uA |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 88mR |
| Operating Supply Voltage | 36V |
| Output Configuration | High Side |
| Output Current | 2A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AccuPower™ |
| Weight | 0.2304g |
| Width | 3.9mm |
| RoHS | Compliant |
No datasheet is available for this part.
