
High-side current limit switch with 2A maximum output current, featuring over-temperature fault protection. This integrated circuit operates from a 2.8V to 36V input voltage range and offers a low 88mR on-state resistance. Designed for surface mounting, it comes in an 8-pin SOIC package, ideal for power management applications.
Checking distributor stock and pricing after the page loads.
Onsemi FPF2702MX technical specifications.
| Package/Case | SOIC |
| Fault Protection | Over Temperature |
| Height | 1.575mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 88mR |
| Operating Supply Voltage | 36V |
| Output Configuration | High Side |
| Output Current | 2A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AccuPower™ |
| Weight | 0.2304g |
| Width | 3.9mm |
| RoHS | Compliant |
No datasheet is available for this part.