
The FPF2895CUCX is an industrial-grade buffer driver IC from Onsemi, featuring a 24-pin VFBGA package. It operates within a temperature range of -40°C to 85°C and supports supply voltages between 4V and 22V. This IC is designed for use in buffer or inverter-based peripheral driver applications, providing a single function. The device measures 1.67mm in width and 2.6mm in length, with a bottom terminal position.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FPF2895CUCX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FPF2895CUCX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B24 |
| Width | 1.67 |
| Length | 2.6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 22 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi FPF2895CUCX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.