AEC Q100 Qualified (Grade 2) Current Limit Load Switch with OVP and TRCB, 28 V, 5 A AEC−Q100 Qualified (Grade 2) Current Limit Load Switch with OVP and TRCB, 28 V, 5 A, 3000-REEL
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FPF2895VUCX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FPF2895VUCX technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B24 |
| Width | 1.67 |
| Length | 2.6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 22 |
| Supply Voltage-Min (Vsup) | 4 |
| Screening Level | AEC-Q100 |
| Number of Channels | 1 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi FPF2895VUCX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.