Sign in to ask questions about the Onsemi FPF2C110BI07AS2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FPF2C110BI07AS2 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 30 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| Number of Elements | 6 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi FPF2C110BI07AS2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.