Trans IGBT Module N-CH 650V 40A 156000mW Tray
Onsemi FPF2G120BF07ASP technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| Number of Elements | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.