
Dual input, single output power-source-selector switch with 2A maximum output current. Features a 10.5V maximum operating supply voltage and 95mR on-resistance. This surface mount component operates from 4V to 10.5V with a maximum power dissipation of 2.25W. Designed for lead-free and RoHS compliant applications, packaged in a 3000-piece tape and reel.
Checking distributor stock and pricing after the page loads.
Onsemi FPF3040UCX technical specifications.
| Current | 2A |
| Height | 0.37mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Input Voltage | 10.5V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 2.25W |
| Max Supply Current | 55uA |
| Max Supply Voltage | 10.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Switches | 2 |
| Operating Supply Voltage | 10.5V |
| Output Current | 2A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 95mR |
| RoHS Compliant | Yes |
| Series | IntelliMAX™ |
| Supply Current | 55uA |
| Voltage | 10.5V |
| Weight | 0.047g |
| Width | 1.6mm |
| RoHS | Compliant |
