This industrial-grade power management IC features a single function and two channels, operating within a supply voltage range of 2.7 to 13.5 volts. The device is packaged in a UFBGA BGA28 configuration, measuring 1.67mm in width and 2.96mm in length. The IC is designed to withstand temperatures as high as 85 degrees Celsius and as low as -40 degrees Celsius. The manufacturer's JEDEC package code is R-PBGA-B28, indicating a bottom-terminal position.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B28 |
| Width | 1.67 |
| Length | 2.96 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 13.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 2 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |