
NPN Bipolar Junction Transistor (BJT) for RF applications, featuring a 650MHz transition frequency and gain bandwidth product. This through-hole component offers a 25V collector-emitter breakdown voltage and a 50mA continuous collector current. Housed in a TO-92 package, it operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 350mW. Lead-free and RoHS compliant.
Sign in to ask questions about the Onsemi FPNH10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FPNH10 technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Breakdown Voltage | 25V |
| Collector Emitter Voltage (VCEO) | 25V |
| Collector-emitter Voltage-Max | 25V |
| Continuous Collector Current | 50mA |
| Current Rating | 50mA |
| Emitter Base Voltage (VEBO) | 3V |
| Frequency | 650MHz |
| Gain Bandwidth Product | 650MHz |
| hFE Min | 60 |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Frequency | 650MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 350mW |
| RoHS Compliant | Yes |
| Transition Frequency | 650MHz |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FPNH10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
