
The FQA10N80_F109 is an N-channel power MOSFET from Onsemi, with a maximum operating temperature range of -55°C to 150°C. It has a maximum power dissipation of 240W and a drain to source breakdown voltage of 800V. The device features a drain to source resistance of 1.05 ohms and a continuous drain current of 9.8A. It is available in a through-hole package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FQA10N80_F109 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Continuous Drain Current (ID) | 9.8A |
| Drain to Source Breakdown Voltage | 800V |
| Drain to Source Resistance | 1.05R |
| Drain to Source Voltage (Vdss) | 800V |
| Fall Time | 75ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 2.7nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 240W |
| Mount | Through Hole |
| Package Quantity | 450 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 240W |
| Rds On Max | 1.05R |
| RoHS Compliant | Yes |
| Series | QFET™ |
| Turn-Off Delay Time | 125ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQA10N80_F109 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
