N-Channel QFET® MOSFET 800V, 10A, 1.1Ω, TO-3PN 3L, 3600-RAIL
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |
These are design resources that include the Onsemi FQA10N80C_F109
onsemi product discontinuance notice PD24792XB for various MOSFETs and discrete parts. Includes last time buy (Dec 30, 2022) and ship dates (Jun 30, 2023) plus replacements.