
The FQA13N80 is an N-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 300W and a drain to source breakdown voltage of 800V. The device is RoHS compliant and features a through hole mount. It has a maximum current rating of 12.6A and a drain to source resistance of 750mR. The FQA13N80 is a lead free device with a package quantity of 30 and a packaging type of rail/tube.
Sign in to ask questions about the Onsemi FQA13N80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FQA13N80 technical specifications.
| Continuous Drain Current (ID) | 12.6A |
| Current Rating | 12.6A |
| Drain to Source Breakdown Voltage | 800V |
| Drain to Source Resistance | 750mR |
| Drain to Source Voltage (Vdss) | 800V |
| Fall Time | 110ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 3.5nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 300W |
| Rds On Max | 750mR |
| RoHS Compliant | Yes |
| Series | QFET® |
| Turn-Off Delay Time | 155ns |
| DC Rated Voltage | 800V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQA13N80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
