
The FQA17P10 is a P-channel MOSFET from Onsemi with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current of 18A and a drain to source breakdown voltage of -100V. The device is RoHS compliant and lead free, and is packaged in a rail/Tube package with 30 units per package. The FQA17P10 has a maximum power dissipation of 120W and a gate to source voltage of 30V.
Sign in to ask questions about the Onsemi FQA17P10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FQA17P10 technical specifications.
| Continuous Drain Current (ID) | 18A |
| Current Rating | -18A |
| Drain to Source Breakdown Voltage | -100V |
| Drain to Source Resistance | 190mR |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 100ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 1.1nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 120W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Power Dissipation | 120W |
| Rds On Max | 190mR |
| RoHS Compliant | Yes |
| Series | QFET® |
| Turn-Off Delay Time | 45ns |
| DC Rated Voltage | -100V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQA17P10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
