
N-channel Power MOSFET featuring 600V drain-to-source breakdown voltage and 18.5A continuous drain current. This through-hole component offers a low 380mΩ drain-to-source resistance (Rds On Max) and a maximum power dissipation of 300W. Operating across a wide temperature range from -55°C to 150°C, it includes fast switching characteristics with turn-on delay of 65ns and fall time of 135ns. The MOSFET is RoHS compliant and packaged in a TO-3P package.
Sign in to ask questions about the Onsemi FQA19N60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FQA19N60 technical specifications.
| Continuous Drain Current (ID) | 18.5A |
| Current | 16A |
| Current Rating | 18.5A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 380mR |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 135ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 18.9mm |
| Input Capacitance | 3.6nF |
| Lead Free | Lead Free |
| Length | 15.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 300W |
| Rds On Max | 380mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | QFET® |
| Threshold Voltage | 5V |
| Turn-Off Delay Time | 150ns |
| Turn-On Delay Time | 65ns |
| Voltage | 600V |
| DC Rated Voltage | 600V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQA19N60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
