
MOSFET N-CH 500V 24A TO-3PN
Checking distributor stock and pricing after the page loads.
Onsemi FQA24N50F_F109 technical specifications.
| Continuous Drain Current (ID) | 24A |
| Drain to Source Voltage (Vdss) | 500V |
| Input Capacitance | 4.5nF |
| Max Power Dissipation | 290W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Rds On Max | 200mR |
| Series | FRFET™ |
| RoHS | Compliant |
