
N-Channel Power MOSFET featuring 600V drain-source breakdown voltage and 23.5A continuous drain current. This single-element transistor offers a low 240mΩ drain-to-source resistance (Rds On Max) and a maximum power dissipation of 310W. Designed for through-hole mounting in a TO-220-3 package, it operates within a temperature range of -55°C to 150°C. Key switching characteristics include a 90ns turn-on delay and 170ns fall time.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 23.5A |
| Current Rating | 23.5A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 240mR |
| Drain to Source Voltage (Vdss) | 600V |
| Element Configuration | Single |
| Fall Time | 170ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 18.9mm |
| Input Capacitance | 5.5nF |
| Lead Free | Lead Free |
| Length | 15.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 310W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 310W |
| Rds On Max | 240mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 5V |
| Turn-Off Delay Time | 200ns |
| Turn-On Delay Time | 90ns |
| DC Rated Voltage | 600V |
| Weight | 6.401g |
| Width | 5mm |
| RoHS | Compliant |
