
The FQA28N15_F109 is an N-CHANNEL MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current of 33A and a drain to source breakdown voltage of 150V. The device features a drain to source resistance of 90mR and a maximum power dissipation of 227W. It is packaged in a through hole package and is RoHS compliant.
Sign in to ask questions about the Onsemi FQA28N15_F109 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FQA28N15_F109 technical specifications.
| Continuous Drain Current (ID) | 33A |
| Drain to Source Breakdown Voltage | 150V |
| Drain to Source Resistance | 90mR |
| Drain to Source Voltage (Vdss) | 150V |
| Fall Time | 115ns |
| Gate to Source Voltage (Vgs) | 25V |
| Input Capacitance | 1.6nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 227W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 277W |
| Radiation Hardening | No |
| Rds On Max | 90mR |
| RoHS Compliant | Yes |
| Series | QFET™ |
| Turn-Off Delay Time | 100ns |
| Turn-On Delay Time | 17ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQA28N15_F109 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
