
N-Channel Power MOSFET featuring 200V drain-source breakdown voltage and 65A continuous drain current. This single-element MOSFET offers a low on-resistance of 32mΩ at a 10V gate-source voltage. With a maximum power dissipation of 310W and a maximum operating temperature of 150°C, it is suitable for demanding applications. The component is packaged in a TO-3P through-hole mount and is RoHS compliant.
Onsemi FQA65N20 technical specifications.
| Continuous Drain Current (ID) | 65A |
| Current Rating | 65A |
| Drain to Source Breakdown Voltage | 200V |
| Drain to Source Resistance | 32mR |
| Drain to Source Voltage (Vdss) | 600V |
| Element Configuration | Single |
| Fall Time | 275ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 18.9mm |
| Input Capacitance | 2.25nF |
| Lead Free | Lead Free |
| Length | 15.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 310W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 310W |
| Radiation Hardening | No |
| Rds On Max | 260mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SuperFET™ |
| Threshold Voltage | 5V |
| Turn-Off Delay Time | 340ns |
| Turn-On Delay Time | 120ns |
| DC Rated Voltage | 200V |
| Weight | 6.401g |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQA65N20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
