
The FQA6N80_F109 is a high-power N-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 185W and a continuous drain current of 6.3A. The device is packaged in a through-hole package and is RoHS compliant. It features a drain to source breakdown voltage of 800V and a drain to source resistance of 1.95R.
Sign in to ask questions about the Onsemi FQA6N80_F109 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FQA6N80_F109 technical specifications.
| Continuous Drain Current (ID) | 6.3A |
| Drain to Source Breakdown Voltage | 800V |
| Drain to Source Resistance | 1.95R |
| Drain to Source Voltage (Vdss) | 800V |
| Fall Time | 45ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 1.5nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 185W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 185W |
| Rds On Max | 1.95R |
| RoHS Compliant | Yes |
| Series | QFET™ |
| Turn-Off Delay Time | 65ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQA6N80_F109 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
