
N-Channel QFET® MOSFET 900V, 6A, 2.3Ω, TO-3PN 3L, 3600-RAIL
Checking distributor stock and pricing after the page loads.
Onsemi FQA6N90C_F109 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |