
N-channel Power MOSFET featuring 1000V drain-source breakdown voltage and 8A continuous drain current. This single-element MOSFET offers a low 1.45 Ohm drain-source on-resistance and 225W maximum power dissipation. Designed for through-hole mounting in a TO-3P package, it operates within a temperature range of -55°C to 150°C. Key switching characteristics include a 50ns turn-on delay and 80ns fall time, with a 3.22nF input capacitance.
Sign in to ask questions about the Onsemi FQA8N100C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FQA8N100C technical specifications.
| Continuous Drain Current (ID) | 8A |
| Current Rating | 8A |
| Drain to Source Breakdown Voltage | 1kV |
| Drain to Source Resistance | 1.45R |
| Drain to Source Voltage (Vdss) | 1kV |
| Drain-source On Resistance-Max | 1.45R |
| Element Configuration | Single |
| Fall Time | 80ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 18.9mm |
| Input Capacitance | 3.22nF |
| Lead Free | Lead Free |
| Length | 15.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 225W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 225W |
| Rds On Max | 1.45R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | QFET® |
| Threshold Voltage | 5V |
| Turn-Off Delay Time | 122ns |
| Turn-On Delay Time | 50ns |
| DC Rated Voltage | 1kV |
| Weight | 6.401g |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQA8N100C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
