
The FQA9N90-F109 is a single N-channel MOSFET with a drain to source breakdown voltage of 900V and a continuous drain current of 8.6A. It has a drain to source resistance of 1.3R and a maximum operating temperature of 150°C. The device is packaged in a flange mount, R-PSFM-T3 package and is RoHS compliant. It is suitable for high-power applications and can withstand temperatures from -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
| Continuous Drain Current (ID) | 8.6A |
| Drain to Source Breakdown Voltage | 900V |
| Drain to Source Resistance | 1.3R |
| Drain to Source Voltage (Vdss) | 900V |
| Element Configuration | Single |
| Fall Time | 80ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 2.7nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 240W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 240W |
| Radiation Hardening | No |
| Rds On Max | 1.3R |
| RoHS Compliant | Yes |
| Series | QFET® |
| Turn-Off Delay Time | 135ns |
| Turn-On Delay Time | 45ns |
| Weight | 6.401g |
| RoHS | Compliant |
