
N-Channel Power MOSFET, QFET® series, featuring 900V drain-to-source breakdown voltage and 9A continuous drain current. Offers 1.4Ω maximum drain-to-source resistance (Rds On) and 280W maximum power dissipation. Designed for through-hole mounting in a TO-3P/TO-3PN 3L package, with typical turn-on delay of 50ns and fall time of 75ns. Operates across a wide temperature range from -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FQA9N90C-F109 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Continuous Drain Current (ID) | 9A |
| Drain to Source Breakdown Voltage | 900V |
| Drain to Source Resistance | 1.4R |
| Drain to Source Voltage (Vdss) | 900V |
| Element Configuration | Single |
| Fall Time | 75ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 18.9mm |
| Input Capacitance | 2.73nF |
| Length | 15.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 280W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 280W |
| Rds On Max | 1.4R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | QFET® |
| Threshold Voltage | 5V |
| Turn-Off Delay Time | 100ns |
| Turn-On Delay Time | 50ns |
| Weight | 6.401g |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQA9N90C-F109 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
