
The FQAF47P06 is a P-channel MOSFET with a maximum drain to source breakdown voltage of 60V and a continuous drain current rating of 38A. It has a maximum power dissipation of 100W and a drain to source resistance of 26mR. The device is packaged in a through hole package and is RoHS compliant. Operating temperature range is from -55°C to 175°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FQAF47P06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Continuous Drain Current (ID) | 38A |
| Current Rating | -38A |
| Drain to Source Breakdown Voltage | -60V |
| Drain to Source Resistance | 26mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 195ns |
| Gate to Source Voltage (Vgs) | 25V |
| Input Capacitance | 3.6nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Power Dissipation | 100W |
| Rds On Max | 26mR |
| RoHS Compliant | Yes |
| Series | QFET® |
| Turn-Off Delay Time | 100ns |
| DC Rated Voltage | -60V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQAF47P06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
