
The FQAF65N06 is a 60V N-CHANNEL MOSFET with a maximum drain current rating of 49A and a maximum drain to source resistance of 16mR. It has a maximum operating temperature range of -55°C to 175°C and is packaged in a through hole package. The device is lead free and RoHS compliant. The FQAF65N06 is part of the QFET series from Onsemi.
Onsemi FQAF65N06 technical specifications.
| Continuous Drain Current (ID) | 49A |
| Current Rating | 49A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 16mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 105ns |
| Gate to Source Voltage (Vgs) | 25V |
| Input Capacitance | 2.41nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 86W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 86W |
| Rds On Max | 16mR |
| RoHS Compliant | Yes |
| Series | QFET® |
| Turn-Off Delay Time | 90ns |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQAF65N06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
