
The FQAF85N06 is a N-CHANNEL MOSFET with a drain to source breakdown voltage of 60V and a continuous drain current of 67A. It has a drain to source resistance of 10mR and a power dissipation of 100W. The device is packaged in a rail/Tube format and is RoHS compliant. The FQAF85N06 operates over a temperature range of -55°C to 175°C.
Checking distributor stock and pricing after the page loads.
Onsemi FQAF85N06 technical specifications.
| Continuous Drain Current (ID) | 67A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 10mR |
| Fall Time | 170ns |
| Gate to Source Voltage (Vgs) | 25V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 100W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 175ns |
| RoHS | Compliant |