
P-Channel MOSFET featuring -100V drain-source breakdown voltage and 22A continuous drain current. Offers a low 125mΩ drain-source on-resistance and 3.75W maximum power dissipation. Designed for surface mounting in a D2PAK package, this single-element transistor operates from -55°C to 175°C. Key electrical characteristics include a 1.5nF input capacitance and a -4V threshold voltage.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FQB22P10TM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FQB22P10TM technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 22A |
| Current Rating | -22A |
| Drain to Source Breakdown Voltage | -100V |
| Drain to Source Resistance | 125mR |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 125mR |
| Dual Supply Voltage | 100V |
| Element Configuration | Single |
| Fall Time | 110ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 4.83mm |
| Input Capacitance | 1.5nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.75W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 3.75W |
| Radiation Hardening | No |
| Rds On Max | 125mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | QFET® |
| Termination | SMD/SMT |
| Threshold Voltage | -4V |
| Turn-Off Delay Time | 60ns |
| Turn-On Delay Time | 17ns |
| DC Rated Voltage | -100V |
| Weight | 1.31247g |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQB22P10TM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
