
330V N-Channel QFET® MOSFET 25A, 230mΩ, TO-263 2L (D2PAK), 800-REEL
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 25A |
| Drain to Source Voltage (Vdss) | 330V |
| Element Configuration | Single |
| Fall Time | 70ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 2.01nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Rds On Max | 230mR |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Turn-Off Delay Time | 90ns |
| Turn-On Delay Time | 20ns |
| Weight | 1.31247g |
| RoHS | Compliant |
