
The FQB27N25TM_AM002 is a 250V N-CHANNEL MOSFET with a continuous drain current of 25.5A. It features a maximum power dissipation of 3.13W and a drain to source breakdown voltage of 250V. The device is packaged in a TO-263-3 case and is lead free. It is suitable for surface mount applications and has a maximum operating temperature range of -40°C to 150°C.
Sign in to ask questions about the Onsemi FQB27N25TM_AM002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FQB27N25TM_AM002 technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 25.5A |
| Current Rating | 25.5A |
| Drain to Source Breakdown Voltage | 250V |
| Drain to Source Resistance | 110mR |
| Drain to Source Voltage (Vdss) | 250V |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 2.45nF |
| Lead Free | Lead Free |
| Max Power Dissipation | 3.13W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 180W |
| Rds On Max | 110mR |
| Series | QFET™ |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQB27N25TM_AM002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
