
The FQB2N60TM is a 600V N-CHANNEL MOSFET with a continuous drain current of 2.4A and a maximum power dissipation of 64W. It is packaged in a TO-263-3 case and is designed for surface mount applications. The device has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is lead free and RoHS compliant.
Sign in to ask questions about the Onsemi FQB2N60TM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FQB2N60TM technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 2.4A |
| Current Rating | 2.4A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 4.7R |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 350pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 64W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 3.13W |
| Rds On Max | 4.7R |
| RoHS Compliant | Yes |
| Series | QFET® |
| Turn-Off Delay Time | 20ns |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQB2N60TM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
