
N-Channel Power MOSFET featuring 100V drain-source breakdown voltage and 33A continuous drain current. This single-element MOSFET offers a low 52mΩ drain-source on-resistance and a 3.75W maximum power dissipation. Designed for surface mounting in a D2PAK package, it operates from -55°C to 175°C and includes fast switching characteristics with a 15ns turn-on delay. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FQB33N10TM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 33A |
| Current Rating | 33A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 52mR |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 52MR |
| Element Configuration | Single |
| Fall Time | 110ns |
| Gate to Source Voltage (Vgs) | 25V |
| Height | 4.83mm |
| Input Capacitance | 1.5nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.75W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 3.75W |
| Rds On Max | 52mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | QFET® |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 80ns |
| Turn-On Delay Time | 15ns |
| DC Rated Voltage | 100V |
| Weight | 1.31247g |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQB33N10TM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi FQB33N10TM
onsemi product discontinuance notice for 4Q2021 (Batch 4). Defines Last Time Buy (June 21, 2022) and Last Ship (Dec 21, 2022) dates for various semiconductor components.
