Onsemi FQB34N20TM technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 31A |
| Drain to Source Breakdown Voltage | 200V |
| Drain to Source Resistance | 75mR |
| Fall Time | 115ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 3.13W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-Off Delay Time | 125ns |
| Turn-On Delay Time | 40ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi FQB34N20TM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.