
N-Channel MOSFET, 200V Drain-Source Voltage, 31A Continuous Drain Current, and 75mΩ Rds On Max. This single-element, surface-mount transistor features a TO-263-3 package and a maximum power dissipation of 180W. Operating across a temperature range of -55°C to 150°C, it offers fast switching with turn-on delay times of 40ns and fall times of 115ns. Packaged in tape and reel, this RoHS compliant component is ideal for demanding applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 31A |
| Current Rating | 31A |
| Drain to Source Voltage (Vdss) | 200V |
| Element Configuration | Single |
| Fall Time | 115ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 3.1nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 180W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.13W |
| Rds On Max | 75mR |
| RoHS Compliant | Yes |
| Series | QFET® |
| Turn-Off Delay Time | 125ns |
| Turn-On Delay Time | 40ns |
| DC Rated Voltage | 200V |
| Weight | 1.31247g |
| RoHS | Compliant |