Power Field-Effect Transistor, 33.5A I(D), 100V, 0.06ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
Onsemi FQB34P10 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.