
N-Channel Power MOSFET, QFET® series, featuring 800V drain-source breakdown voltage and 5.8A continuous drain current. This surface-mount device offers a low 1.95Ω drain-source on-resistance and a maximum power dissipation of 3.13W. Designed for efficient switching, it exhibits typical turn-on delay of 30ns and fall time of 45ns. Packaged in a D2PAK (TO-263-3) for tape and reel distribution, this RoHS compliant component operates from -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FQB6N80TM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FQB6N80TM technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 5.8A |
| Current Rating | 5.8A |
| Drain to Source Breakdown Voltage | 800V |
| Drain to Source Resistance | 1.95R |
| Drain to Source Voltage (Vdss) | 800V |
| Drain-source On Resistance-Max | 1.95R |
| Element Configuration | Single |
| Fall Time | 45ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 4.83mm |
| Input Capacitance | 1.5nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.13W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 3.13W |
| Rds On Max | 1.95R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | QFET® |
| Threshold Voltage | 5V |
| Turn-Off Delay Time | 65ns |
| Turn-On Delay Time | 30ns |
| DC Rated Voltage | 800V |
| Weight | 1.31247g |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQB6N80TM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
