Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FQB6N90TM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 5.8A |
| Drain to Source Breakdown Voltage | 900V |
| Drain to Source Resistance | 1.9R |
| Fall Time | 55ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 5.08mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 3.13W |
| RoHS Compliant | No |
| Turn-Off Delay Time | 95ns |
| Turn-On Delay Time | 35ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FQB6N90TM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
