
N-Channel Power MOSFET, QFET® series, featuring a 600V drain-to-source breakdown voltage and a continuous drain current of 7.5A. This surface-mount device offers a low 1.2Ω drain-to-source resistance (Rds On Max) and a maximum power dissipation of 147W. Packaged in a D2PAK for tape and reel distribution, it operates within a temperature range of -55°C to 150°C and is RoHS compliant. Key switching characteristics include a turn-on delay time of 16.5ns and a fall time of 64.5ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FQB8N60CTM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FQB8N60CTM technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 7.5A |
| Current Rating | 8A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 1.2R |
| Drain to Source Voltage (Vdss) | 600V |
| Element Configuration | Single |
| Fall Time | 64.5ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 4.83mm |
| Input Capacitance | 1.255nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 147W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 3.13W |
| Radiation Hardening | No |
| Rds On Max | 1.2R |
| RoHS Compliant | Yes |
| Series | QFET® |
| Turn-Off Delay Time | 81ns |
| Turn-On Delay Time | 16.5ns |
| DC Rated Voltage | 600V |
| Weight | 1.31247g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQB8N60CTM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
