Sign in to ask questions about the Onsemi FQD12N20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FQD12N20 technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 9A |
| Drain to Source Voltage (Vdss) | 200V |
| Dual Supply Voltage | 200V |
| Max Power Dissipation | 2.5W |
| Nominal Vgs | 5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FQD12N20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
