
N-Channel Power MOSFET, Logic Level, QFET® series, featuring a 200V drain-to-source breakdown voltage and 9A continuous drain current. This surface-mount device offers a low 280mΩ drain-to-source resistance at a nominal 2V gate-source voltage. Designed for efficient switching, it exhibits fast switching times with turn-on delay of 15ns and fall time of 120ns. Packaged in a DPAK for thermal performance, it operates from -55°C to 150°C with a maximum power dissipation of 55W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FQD12N20LTM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FQD12N20LTM technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 9A |
| Current Rating | 9A |
| Drain to Source Breakdown Voltage | 200V |
| Drain to Source Resistance | 280mR |
| Drain to Source Voltage (Vdss) | 200V |
| Element Configuration | Single |
| Fall Time | 120ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.3mm |
| Input Capacitance | 1.08nF |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 55W |
| Mount | Surface Mount |
| Nominal Vgs | 2V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 280mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | QFET® |
| Threshold Voltage | 2V |
| Turn-Off Delay Time | 60ns |
| Turn-On Delay Time | 15ns |
| DC Rated Voltage | 200V |
| Weight | 0.26037g |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQD12N20LTM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
