
N-Channel Power MOSFET, QFET® series, featuring a 200V drain-source breakdown voltage and 15A continuous drain current. This surface-mount component offers a low 140mΩ drain-source on-resistance at a nominal 5V gate-source voltage. Designed for efficient switching, it exhibits turn-on delay time of 16ns and turn-off delay time of 38ns, with a fall time of 62ns. Packaged in DPAK for thermal performance, it operates from -55°C to 150°C and has a maximum power dissipation of 2.5W.
Checking distributor stock and pricing after the page loads.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 15A |
| Current Rating | 15A |
| Drain to Source Breakdown Voltage | 200V |
| Drain to Source Resistance | 140mR |
| Drain to Source Voltage (Vdss) | 200V |
| Drain-source On Resistance-Max | 140MR |
| Element Configuration | Single |
| Fall Time | 62ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 2.3mm |
| Input Capacitance | 1.08nF |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Nominal Vgs | 5V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 140mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | QFET® |
| Turn-Off Delay Time | 38ns |
| Turn-On Delay Time | 16ns |
| DC Rated Voltage | 200V |
| Weight | 0.26037g |
| Width | 6.1mm |
| RoHS | Compliant |
