
The FQD1N60TM is a surface mount N-CHANNEL MOSFET with a maximum operating temperature range of -55°C to 150°C. It has a maximum power dissipation of 30W and a maximum drain to source breakdown voltage of 600V. The device has a maximum current rating of 1A and a maximum drain to source resistance of 11.5 ohms. The FQD1N60TM is RoHS compliant and lead free.
Sign in to ask questions about the Onsemi FQD1N60TM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FQD1N60TM technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 1A |
| Current Rating | 1A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 11.5R |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 150pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 30W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Rds On Max | 11.5R |
| RoHS Compliant | Yes |
| Series | QFET® |
| Turn-Off Delay Time | 7ns |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQD1N60TM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
