
The FQD1P50TF is a P-CHANNEL MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 38W and a maximum current rating of 1.2A. The device is packaged in a TO-252-3 surface mount package and is lead free. The FQD1P50TF is RoHS compliant and has a maximum drain to source voltage of 500V and a maximum drain to source resistance of 10.5R.
Sign in to ask questions about the Onsemi FQD1P50TF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FQD1P50TF technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 1.2A |
| Current Rating | -1.2A |
| Drain to Source Breakdown Voltage | -500V |
| Drain to Source Resistance | 10.5R |
| Drain to Source Voltage (Vdss) | 500V |
| Fall Time | 30ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 350pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 38W |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2.5W |
| Rds On Max | 10.5R |
| RoHS Compliant | Yes |
| Series | QFET® |
| Turn-Off Delay Time | 27ns |
| DC Rated Voltage | -500V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQD1P50TF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
